
AT80C51SND1C-ROTUL | |
|---|---|
DigiKey Part Number | AT80C51SND1C-ROTUL-ND |
Manufacturer | |
Manufacturer Product Number | AT80C51SND1C-ROTUL |
Description | IC MCU 8BIT ROMLESS 80TQFP |
Customer Reference | |
Detailed Description | 80C51 80C Microcontroller IC 8-Bit 40MHz ROMless 80-TQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | 80C51 | |
Core Size | 8-Bit | |
Speed | 40MHz | |
Connectivity | I2C, IDE/ATAPI, Memory Card, SPI, UART/USART, USB | |
Peripherals | Audio, I2S, MP3, PCM, POR, WDT | |
Number of I/O | 44 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 2.25K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.3V | |
Data Converters | A/D 2x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-TQFP (14x14) | |
Package / Case | 80-LQFP | |
Base Product Number |