
AT25020AY1-10YU-1.8 | |
|---|---|
DigiKey Part Number | AT25020AY110YU1.8-ND |
Manufacturer | |
Manufacturer Product Number | AT25020AY1-10YU-1.8 |
Description | IC EEPROM 2KBIT SPI 20MHZ 8MAP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit SPI 20 MHz 8-MAP (3x4.9) |
Datasheet | Datasheet |
EDA/CAD Models | AT25020AY1-10YU-1.8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MAP (3x4.9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.57000 | €0.57 |
| 10 | €0.53300 | €5.33 |
| 25 | €0.51840 | €12.96 |
| 100 | €0.49650 | €49.65 |
| Unit Price without VAT: | €0.57000 |
|---|---|
| Unit Price with VAT: | €0.69540 |