
ARD00550 | |
|---|---|
DigiKey Part Number | ARD00550-ND |
Manufacturer | |
Manufacturer Product Number | ARD00550 |
Description | EVAL BRD FOR PIC16F1503 UCS1002 |
Customer Reference | |
Detailed Description | PIC16F1503, UCS1002 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | PIC16F1503, UCS1002 | |
Primary Attributes | USB Charging Port | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |





