Diode Array 1 Pair Common Anode 1700 V 480A Chassis Mount LP4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APTDF400AA170G

DigiKey Part Number
APTDF400AA170G-ND
Manufacturer
Manufacturer Product Number
APTDF400AA170G
Description
DIODE MODULE GP 1700V 480A SP6
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 1700 V 480A Chassis Mount LP4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Diode Configuration
1 Pair Common Anode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
1700 V
Current - Average Rectified (Io) (per Diode)
480A
Voltage - Forward (Vf) (Max) @ If
2.5 V @ 400 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
572 ns
Current - Reverse Leakage @ Vr
750 µA @ 1700 V
Mounting Type
Chassis Mount
Package / Case
LP4
Supplier Device Package
SP6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6€137.45000€824.70
Unit Price without VAT:€137.45000
Unit Price with VAT:€167.68900