
APT33GF120B2RDQ2G | |
|---|---|
DigiKey Part Number | APT33GF120B2RDQ2G-ND |
Manufacturer | |
Manufacturer Product Number | APT33GF120B2RDQ2G |
Description | IGBT NPT 1200V 64A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT NPT 1200 V 64 A 357 W Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | NPT | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 64 A | |
Current - Collector Pulsed (Icm) | 75 A | |
Vce(on) (Max) @ Vge, Ic | 3V @ 15V, 25A | |
Power - Max | 357 W | |
Switching Energy | 1.315mJ (on), 1.515mJ (off) | |
Input Type | Standard | |
Gate Charge | 170 nC | |
Td (on/off) @ 25°C | 14ns/185ns | |
Test Condition | 800V, 25A, 4.3Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 Variant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.65000 | €15.65 |
| 100 | €12.70460 | €1,270.46 |
| Unit Price without VAT: | €15.65000 |
|---|---|
| Unit Price with VAT: | €19.09300 |