
ADM00745 | |
|---|---|
DigiKey Part Number | ADM00745-ND |
Manufacturer | |
Manufacturer Product Number | ADM00745 |
Description | EVAL BOARD FOR MCP19125 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCP19125 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | Yes | |
Utilized IC / Part | MCP19125 | |
Primary Attributes | - | |
Secondary Attributes | On-Board Test Points | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €127.58000 | €127.58 |
| Unit Price without VAT: | €127.58000 |
|---|---|
| Unit Price with VAT: | €155.64760 |