
ADM00663 | |
|---|---|
DigiKey Part Number | ADM00663-ND |
Manufacturer | |
Manufacturer Product Number | ADM00663 |
Description | EVAL BOARD FOR MCP19117 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCP19117 - Digital Power Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Digital Power Controller | |
Embedded | Yes | |
Utilized IC / Part | MCP19117 | |
Primary Attributes | - | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €98.81000 | €98.81 |
| Unit Price without VAT: | €98.81000 |
|---|---|
| Unit Price with VAT: | €120.54820 |
