MCP19111 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM00397

DigiKey Part Number
ADM00397-ND
Manufacturer
Manufacturer Product Number
ADM00397
Description
EVAL BOARD FOR MCP19111
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MCP19111 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
1.8V
Current - Output
-
Voltage - Input
5V ~ 12V
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
MCP19111
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€65.31000€65.31
Manufacturers Standard Package
Unit Price without VAT:€65.31000
Unit Price with VAT:€79.67820