
AC164127-9 | |
|---|---|
DigiKey Part Number | AC164127-9-ND |
Manufacturer | |
Manufacturer Product Number | AC164127-9 |
Description | EVAL BOARD FOR AR1020 |
Customer Reference | |
Detailed Description | AR1020 PICtail™ Plus LCD Touch Screen Display Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Display | |
Function | LCD Touch Screen | |
Embedded | - | |
Utilized IC / Part | AR1020 | |
Primary Attributes | 7" 800x480 WVGA | |
Secondary Attributes | Resistive 4-Wire Touch Screen | |
Contents | Board(s) | |
Note | - | |
Base Product Number |