
AC164127-5 | |
|---|---|
DigiKey Part Number | AC164127-5-ND |
Manufacturer | |
Manufacturer Product Number | AC164127-5 |
Description | EVAL BOARD FOR SSD1926 |
Customer Reference | |
Detailed Description | SSD1926 PICtail™ Plus LCD Controller Display Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Display | |
Function | LCD Controller | |
Embedded | Yes, MCU, 16/32-Bit | |
Utilized IC / Part | SSD1926 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |



