
AC164127-3 | |
|---|---|
DigiKey Part Number | AC164127-3-ND |
Manufacturer | |
Manufacturer Product Number | AC164127-3 |
Description | EVAL BOARD FOR AC164127-4 BUNDLE |
Customer Reference | |
Detailed Description | AC164127-4 + AC164127-5 Bundle PICtail™ Plus LCD Touch Screen Display Evaluation Board |
Category | Embedded Yes, MCU, 16/32-Bit |
Manufacturer Microchip Technology | Utilized IC / Part AC164127-4 + AC164127-5 Bundle |
Series | Primary Attributes 3.2" 320x240 QVGA |
Packaging Box | Secondary Attributes Parallel Interface(s) |
Part Status Obsolete | Contents Board(s) |
Type Display | Base Product Number |
Function LCD Touch Screen |