
A54SX32A-2FGG256I | |
|---|---|
DigiKey Part Number | A54SX32A-2FGG256I-ND |
Manufacturer | |
Manufacturer Product Number | A54SX32A-2FGG256I |
Description | IC FPGA 203 I/O 256FBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SX-A Field Programmable Gate Array (FPGA) IC 203 256-BGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 2880 | |
Number of I/O | 203 | |
Number of Gates | 48000 | |
Voltage - Supply | 2.25V ~ 5.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | ||
Supplier Device Package | 256-FPBGA (17x17) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | €321.67556 | €28,950.80 |
| Unit Price without VAT: | €321.67556 |
|---|---|
| Unit Price with VAT: | €392.44418 |