
A1240A-1PQ144I | |
|---|---|
DigiKey Part Number | 150-A1240A-1PQ144I-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | A1240A-1PQ144I |
Description | IC FPGA 104 I/O 144QFP |
Customer Reference | |
Detailed Description | ACT™ 2 Field Programmable Gate Array (FPGA) IC 104 144-BQFP |
Datasheet | Datasheet |
EDA/CAD Models | A1240A-1PQ144I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 684 | |
Number of I/O | 104 | |
Number of Gates | 4000 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | ||
Supplier Device Package | 144-PQFP (28x28) | |
Base Product Number |