
678-4 | |
|---|---|
DigiKey Part Number | 678-4-ND |
Manufacturer | |
Manufacturer Product Number | 678-4 |
Description | BRIDGE RECT 3PHASE 400V 25A NC |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 400 V Chassis Mount NC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 25 A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 10 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | NC, Module | |
Supplier Device Package | NC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €296.26210 | €29,626.21 |
| Unit Price without VAT: | €296.26210 |
|---|---|
| Unit Price with VAT: | €361.43976 |