24C02CT-E/MS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 553
Unit Price: €0.41000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €0.40964
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €0.40964
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €0.40964
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €0.35285
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €0.35285
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €0.35285
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €0.35285
Datasheet

Similar


Rohm Semiconductor
In Stock: 524
Unit Price: €0.61000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,492
Unit Price: €0.26000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 612
Unit Price: €0.39000
Datasheet

Similar


STMicroelectronics
In Stock: 10,608
Unit Price: €0.17000
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: €0.22497
Datasheet
EEPROM Memory IC 2Kbit I2C 100 kHz 3.5 µs 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24C02CT-E/MS

DigiKey Part Number
24C02CT-E/MS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
24C02CT-E/MS
Description
IC EEPROM 2KBIT I2C 100KHZ 8MSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 100 kHz 3.5 µs 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
24C02CT-E/MS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8
Memory Interface
I2C
Clock Frequency
100 kHz
Write Cycle Time - Word, Page
1.5ms
Access Time
3.5 µs
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500€0.40964€1,024.10
Manufacturers Standard Package
Unit Price without VAT:€0.40964
Unit Price with VAT:€0.49976