Zener Diode 100 V 500 mW ±5% Surface Mount B, SQ-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6348US/TR

DigiKey Part Number
150-1N6348US/TR-ND - Tape & Reel (TR)
150-1N6348US/TRCT-ND - Cut Tape (CT)
150-1N6348US/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N6348US/TR
Description
DIODE ZENER 100V 500MW SQ-MELF
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Zener Diode 100 V 500 mW ±5% Surface Mount B, SQ-MELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
340 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 76 V
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 1 A
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
B, SQ-MELF
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€18.56000€18.56
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100€15.77480€1,577.48
Manufacturers Standard Package
Unit Price without VAT:€18.56000
Unit Price with VAT:€22.64320