
1N5301UR-1/TR | |
|---|---|
DigiKey Part Number | 150-1N5301UR-1/TR-ND - Tape & Reel (TR) 150-1N5301UR-1/TRCT-ND - Cut Tape (CT) 150-1N5301UR-1/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N5301UR-1/TR |
Description | DIODE CUR REG 100V 1.54MA 500MW |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Current Regulation Diode 100V 1.54mA 500mW DO-213AB, MELF (Glass) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Anode - Cathode (Vak)(Max) | 100V | |
Regulator Current (Max) | 1.54mA | |
Voltage - Limiting (Max) | 1.55V | |
Power - Max | 500mW | |
Applications | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-213AB, MELF (Glass) | |
Supplier Device Package | DO-213AB (MELF, LL41) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.71000 | €4.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €3.99030 | €399.03 |
| Unit Price without VAT: | €4.71000 |
|---|---|
| Unit Price with VAT: | €5.74620 |