
1N4762UR-1/TR | |
|---|---|
DigiKey Part Number | 150-1N4762UR-1/TR-ND - Tape & Reel (TR) 150-1N4762UR-1/TRCT-ND - Cut Tape (CT) 150-1N4762UR-1/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4762UR-1/TR |
Description | DIODE ZENER 82V 1W DO213AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 82 V 1 W ±10% Surface Mount DO-213AB (MELF, LL41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4762UR-1/TR Models |
Category | Impedance (Max) (Zzt) 200 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 62.2 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±10% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-213AB (MELF, LL41) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.27000 | €4.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 272 | €3.62059 | €984.80 |
| Unit Price without VAT: | €4.27000 |
|---|---|
| Unit Price with VAT: | €5.20940 |