
16.954.483.00 | |
|---|---|
DigiKey Part Number | 6229-16.954.483.00-ND |
Manufacturer | |
Manufacturer Product Number | 16.954.483.00 |
Description | PLATE3075 DUALTAGSPECIAL |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 2kb (User) Memory 13.56MHz, 860MHz ~ 960MHz EPC, ISO 18000-63, ISO 15693, ISO 18000-3, NFC Tag |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micro-Sensys GmbH | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Tag | |
Technology | Passive | |
Frequency | 13.56MHz, 860MHz ~ 960MHz | |
Memory Type | Read/Write | |
Writable Memory | 2kb (User) | |
Standards | EPC, ISO 18000-63, ISO 15693, ISO 18000-3, NFC | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €18.85760 | €1,885.76 |
| 1,000 | €15.06363 | €15,063.63 |
| 5,000 | €14.44150 | €72,207.50 |
| 10,000 | €13.91116 | €139,111.60 |
| 20,000 | €12.90148 | €258,029.60 |
| Unit Price without VAT: | €18.85760 |
|---|---|
| Unit Price with VAT: | €23.00627 |