
MHDTPPK9-K | |
|---|---|
DigiKey Part Number | 4672-MHDTPPK9-K-ND |
Manufacturer | |
Manufacturer Product Number | MHDTPPK9-K |
Description | 9 WAY D-SUB HOOD PLASTIC TOP ENT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.33000 | €1.33 |
| 10 | €1.13300 | €11.33 |
| 25 | €1.06160 | €26.54 |
| 50 | €1.01100 | €50.55 |
| 100 | €0.96270 | €96.27 |
| 300 | €0.89080 | €267.24 |
| 500 | €0.85924 | €429.62 |
| 1,000 | €0.81822 | €818.22 |
| 2,500 | €0.76702 | €1,917.55 |
| Unit Price without VAT: | €1.33000 |
|---|---|
| Unit Price with VAT: | €1.62260 |