
843WB-850ML | |
|---|---|
DigiKey Part Number | 473-843WB-850ML-ND |
Manufacturer | |
Manufacturer Product Number | 843WB-850ML |
Description | SUPER SHIELD WATER BASED SILVER |
Customer Reference | |
Detailed Description | Paint Can, 850 mL (1 pt) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Paint | |
Color | - | |
Form | Can, 850 mL (1 pt) | |
Features | - | |
Shelf Life | 30 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) |