Similar

A2K125R | |
|---|---|
DigiKey Part Number | 2378-A2K125R-ND |
Manufacturer | |
Manufacturer Product Number | A2K125R |
Description | 250V 125A RK1 FUSE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 125A 250 VAC 250 VDC Fuse Cartridge Bolt Mount |
Category | Voltage Rating - DC 250 VDC |
Manufacturer Mersen USA Newburyport-MA L.L.C. | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Class RK1 |
Part Status Active | Approval Agency CSA, UL |
Mounting Type Bolt Mount | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Fuse Type Cartridge | Package / Case Cylindrical, Blade Terminal (Bolt) |
Current Rating (Amps) 125A | Size / Dimension 1.575" Dia x 7.126" L (40.00mm x 181.00mm) |
Voltage Rating - AC 250 VAC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KTN-R-125 | Eaton - Bussmann Electrical Division | 0 | KTN-R-125-ND | €798.86000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €321.26000 | €321.26 |
| Unit Price without VAT: | €321.26000 |
|---|---|
| Unit Price with VAT: | €391.93720 |