
EVB81346-200W-48V | |
|---|---|
DigiKey Part Number | 413-EVB81346-200W-48V-ND |
Manufacturer | |
Manufacturer Product Number | EVB81346-200W-48V |
Description | EVAL BOARD FOR MLX81346 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MLX81346 - Motor Controller/Driver Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | No | |
Utilized IC / Part | MLX81346 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €150.25000 | €150.25 |
| Unit Price without VAT: | €150.25000 |
|---|---|
| Unit Price with VAT: | €183.30500 |