
175-S8-060-2R | |
|---|---|
DigiKey Part Number | 2473-175-S8-060-2R-ND |
Manufacturer | |
Manufacturer Product Number | 175-S8-060-2R |
Description | HIGH AMP CB-TYPE III MANUAL 60A |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 60A AC 48 V DC Manual Reset Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 175-S8-060-2R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mechanical Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 60A | |
Voltage Rating - DC | 48 V | |
Actuator Type | Manual Reset | |
Number of Poles | 1 | |
Illumination | None | |
Approval Agency | ABYC, SAE J1625, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €19.00000 | €19.00 |
| 5 | €18.57000 | €92.85 |
| 9 | €18.13778 | €163.24 |
| 36 | €17.27389 | €621.86 |
| 72 | €16.84208 | €1,212.63 |
| 108 | €16.41028 | €1,772.31 |
| 144 | €15.54660 | €2,238.71 |
| Unit Price without VAT: | €19.00000 |
|---|---|
| Unit Price with VAT: | €23.18000 |

