Circuit Breaker Thermal 4A AC 50 V DC Push to Reset Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1221-260-040-B30

DigiKey Part Number
2473-1221-260-040-B30-ND
Manufacturer
Manufacturer Product Number
1221-260-040-B30
Description
CIR BRKR THRM 4A 250VAC 50VDC
Customer Reference
Detailed Description
Circuit Breaker Thermal 4A AC 50 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mechanical Products
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
4A
Voltage Rating - DC
50 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
ABYC-E11, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 582
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Mechanical Products
A separate €290.02 flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€2.47000€2.47
5€1.85000€9.25
10€1.60900€16.09
45€1.35978€61.19
90€1.05856€95.27
180€0.93806€168.85
585€0.86060€503.45
1,170€0.81757€956.56
Unit Price without VAT:€2.47000
Unit Price with VAT:€3.01340