XLC-60-24-MAS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MEAN WELL USA Inc.
In Stock: 0
Unit Price: €44.20000
Datasheet
New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLC-60-24-MAS

DigiKey Part Number
1866-XLC-60-24-MAS-ND
Manufacturer
Manufacturer Product Number
XLC-60-24-MAS
Description
O/P +24V/2.5A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.5A 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Constant Voltage
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
100VAC, 155VDC
Voltage - Input (Max)
305VAC, 400VDC
Voltage - Output
24V
Current - Output (Max)
2.5A
Power (Watts)
60 W
Voltage - Isolation
3.75 kV
Dimming
Analog, PWM
Features
OCP, OTP, OVP, SCP
Ratings
NEMA 410
Operating Temperature
-25°C ~ 90°C
Efficiency
87%
Termination Style
Terminal Block
Size / Dimension
6.93" L x 1.77" W x 1.26" H (176.0mm x 45.0mm x 32.0mm)
Approval Agency
CB, CCC, CE, EAC, ENEC, UKCA
Standard Number
-
Mounting Type
Chassis Mount
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€40.51000€40.51
Manufacturers Standard Package
Unit Price without VAT:€40.51000
Unit Price with VAT:€49.42220