Parametric Equivalent

XLC-40-H-MAS | |
|---|---|
DigiKey Part Number | 1866-XLC-40-H-MAS-ND |
Manufacturer | |
Manufacturer Product Number | XLC-40-H-MAS |
Description | O/P +9~54V600~1400MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.05A 60V Constant Power LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Constant Power | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 100VAC, 141VDC | |
Voltage - Input (Max) | 305VAC, 400VDC | |
Voltage - Output | 60V | |
Current - Output (Max) | 1.05A | |
Power (Watts) | 40 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | Analog, PWM | |
Features | OTP, SCP | |
Ratings | NEMA 410 | |
Operating Temperature | -25°C ~ 90°C | |
Efficiency | 88% | |
Termination Style | Terminal Block | |
Size / Dimension | 5.79" L x 1.57" W x 1.26" H (147.0mm x 40.0mm x 32.0mm) | |
Approval Agency | CB, CCC, CE, EAC, ENEC, UKCA | |
Standard Number | - | |
Mounting Type | Chassis Mount | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €34.84000 | €34.84 |
| Unit Price without VAT: | €34.84000 |
|---|---|
| Unit Price with VAT: | €42.50480 |