
XLC-25-H-SN | |
|---|---|
DigiKey Part Number | 1866-XLC-25-H-SN-ND |
Manufacturer | |
Manufacturer Product Number | XLC-25-H-SN |
Description | O/P +9~54V300~1050MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.05A 9 ~ 54V Constant Power LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Constant Power | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 110VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 9 ~ 54V | |
Current - Output (Max) | 1.05A | |
Power (Watts) | 25 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OCP, OTP, OVP, SCP | |
Ratings | - | |
Operating Temperature | -25°C ~ 85°C (With Derating) | |
Efficiency | 88% | |
Termination Style | Terminal Block | |
Size / Dimension | 5.79" L x 1.57" W x 1.26" H (147.0mm x 40.0mm x 32.0mm) | |
Approval Agency | CB, CCC, CE, cULus, cURus, EAC, ENEC, UKCA | |
Standard Number | UL 8750 | |
Mounting Type | Chassis Mount | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.63000 | €15.63 |
| 5 | €14.85600 | €74.28 |
| 10 | €14.16500 | €141.65 |
| 25 | €13.81920 | €345.48 |
| Unit Price without VAT: | €15.63000 |
|---|---|
| Unit Price with VAT: | €19.06860 |