
RSD-100C-5 | |
|---|---|
DigiKey Part Number | RSD-100C-5-ND |
Manufacturer | |
Manufacturer Product Number | RSD-100C-5 |
Description | DC/DC CONVERTER 5V 100W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 5V 20A 62.4V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 20A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 100W |
Series | Voltage - Isolation 4 kV |
Packaging Box | Applications ITE (Commercial), Railway |
Part Status Active | Efficiency 89% |
Type Enclosed | Operating Temperature -40°C ~ 70°C (With Derating) |
Voltage - Input (Min) 33.6V | Mounting Type Chassis Mount |
Voltage - Input (Max) 62.4V | Size / Dimension 6.34" L x 2.68" W x 1.42" H (161.0mm x 68.0mm x 36.0mm) |
Number of Outputs 1 | Approval Agency CE |
Voltage - Output 1 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €63.31000 | €63.31 |
| 5 | €60.32000 | €301.60 |
| 10 | €57.67200 | €576.72 |
| 25 | €55.96320 | €1,399.08 |
| Unit Price without VAT: | €63.31000 |
|---|---|
| Unit Price with VAT: | €77.23820 |
