RPS-120-12-C is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Recom Power
In Stock: 11
Unit Price: €148.93000
Datasheet
RPS-120-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPS-120-12-C

DigiKey Part Number
1866-4014-ND
Manufacturer
Manufacturer Product Number
RPS-120-12-C
Description
AC/DC CONVERTER 12V 84W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 80 ~ 264 VAC, 113 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
80 ~ 264 VAC, 113 ~ 370 VDC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
7 A
Power (Watts)
Applications
Medical
Voltage - Isolation
4 kV
Efficiency
89%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Adjustable Output
Mounting Type
Chassis Mount
Size / Dimension
4.07" L x 2.44" W x 1.57" H (103.4mm x 62.0mm x 39.9mm)
Approval Agency
CB, CE, cURus, TUV
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€22.46000€22.46
5€21.42000€107.10
10€20.47000€204.70
25€19.86520€496.63
Unit Price without VAT:€22.46000
Unit Price with VAT:€27.40120