
PLC-100-12 | |
|---|---|
DigiKey Part Number | 1866-3776-ND |
Manufacturer | |
Manufacturer Product Number | PLC-100-12 |
Description | LED DRIVER CC/CV AC/DC 12V 5A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5A 12V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 264VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 5A | |
Power (Watts) | 60 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OTP, OVP, SCP | |
Ratings | - | |
Operating Temperature | -30°C ~ 50°C | |
Efficiency | 83% | |
Termination Style | Wire Leads | |
Size / Dimension | 7.89" L x 2.74" W x 1.38" H (200.5mm x 69.5mm x 35.0mm) | |
Approval Agency | CB, CCC, CE, cURus, PSE, TUV | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €37.26000 | €37.26 |
| 5 | €35.54200 | €177.71 |
| 10 | €33.90800 | €339.08 |
| 25 | €32.96120 | €824.03 |
| Unit Price without VAT: | €37.26000 |
|---|---|
| Unit Price with VAT: | €45.45720 |