
MP1K0-3H 3H 3H # | |
|---|---|
DigiKey Part Number | 1866-MP1K0-3H3H3H#-ND |
Manufacturer | |
Manufacturer Product Number | MP1K0-3H 3H 3H # |
Description | CONFIGURABLE POWER SUPPLY |
Customer Reference | |
Category | Number of Outputs 1 ~ 7 |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 1000W |
Series | Voltage - Output 1 0.9 ~ 60V |
Packaging Bulk | Efficiency 84% (Configuration Dependent) |
Part Status Active | Features Adjustable Output, DC Input Capable, PFC, Remote Sense, Standby Output, Universal Input |
Voltage - Input 85 ~ 264 VAC | Approval Agency CB, CE, cURus, PFC, TUV |