
MFM-10-15 | |
|---|---|
DigiKey Part Number | 1866-3414-ND |
Manufacturer | |
Manufacturer Product Number | MFM-10-15 |
Description | AC/DC CONVERTER 15V 10W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 670mA 80 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 670mA | |
Power (Watts) | 10 W | |
Applications | Medical | |
Features | Universal Input | |
Operating Temperature | -30°C ~ 85°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 1.65" L x 0.88" W x 0.81" H (42.0mm x 22.3mm x 20.5mm) | |
Approval Agency | CB, CE, cURus, TUV | |
Line Regulation | ±0.3% | |
Load Regulation | ±0.5% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.52000 | €7.52 |
| 5 | €7.17000 | €35.85 |
| 10 | €6.91100 | €69.11 |
| 25 | €6.65160 | €166.29 |
| Unit Price without VAT: | €7.52000 |
|---|---|
| Unit Price with VAT: | €9.17440 |