Pushbutton Switch DPST-NO/NC Anti-Vandal, Illuminated Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F24S1-22G34GFS

DigiKey Part Number
1866-F24S1-22G34GFS-ND
Manufacturer
Manufacturer Product Number
F24S1-22G34GFS
Description
19MM/GN/LIGHT24V/MAINTAINED/1NO1
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO/NC Anti-Vandal, Illuminated Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Round, Button, Flush
Mfr
Color - Actuator/Cap
Green
Series
Illumination Type, Color
LED, Green
Packaging
Box
Illumination Voltage (Nominal)
12 VDC
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount, Rear
Ingress Protection
IP67 - Dust Tight, Waterproof
Type
Anti-Vandal, Illuminated
Panel Cutout Dimensions
Circular - 19.00mm Dia
Circuit
Operating Temperature
-25°C ~ 50°C
Switch Function
On-Off, Off-On
Mechanical Life
100,000 Cycles
Current Rating (Amps)
4A (AC), 1A (DC)
Electrical Life
50,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Voltage Rating - DC
30 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€20.51000€20.51
5€17.95200€89.76
10€16.94300€169.43
Unit Price without VAT:€20.51000
Unit Price with VAT:€25.02220