
ELGC-300-H-ADA | |
|---|---|
DigiKey Part Number | 1866-ELGC-300-H-ADA-ND |
Manufacturer | |
Manufacturer Product Number | ELGC-300-H-ADA |
Description | LED DRIVER 300W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.6A 29 ~ 58V Constant Power LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Power | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 100VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 29 ~ 58V | |
Current - Output (Max) | 5.6A | |
Power (Watts) | 301 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | Analog, PWM | |
Features | OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 92.5% | |
Termination Style | Wire Leads | |
Size / Dimension | 8.74" L x 3.03" W x 1.56" H (222.0mm x 77.0mm x 39.5mm) | |
Approval Agency | CB, CCC, CE, cURus, EAC, ENEC, KC | |
Standard Number | UL 8750 | |
Mounting Type | Chassis Mount | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €78.74000 | €78.74 |
| Unit Price without VAT: | €78.74000 |
|---|---|
| Unit Price with VAT: | €96.06280 |