
ELG-200-C1750A-3Y | |
|---|---|
DigiKey Part Number | 1866-ELG-200-C1750A-3Y-ND |
Manufacturer | |
Manufacturer Product Number | ELG-200-C1750A-3Y |
Description | LED CC AC/DC DRIVER 200W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.75A 57 ~ 114V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.75A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 200 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OTP, OVP, SCP |
Part Status Active | Ratings IP65 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Constant Current | Efficiency 92% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 8.66" L x 2.80" W x 1.48" H (220.0mm x 71.0mm x 37.5mm) |
Voltage - Input (Min) 100VAC | Approval Agency CB, CCC, CE, cURus, EAC, ENEC, KC, RCM |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 57 ~ 114V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €43.79000 | €43.79 |
| 5 | €41.69400 | €208.47 |
| 10 | €39.86300 | €398.63 |
| 25 | €38.72960 | €968.24 |
| Unit Price without VAT: | €43.79000 |
|---|---|
| Unit Price with VAT: | €53.42380 |