
RG55-SF -NM(QTY:3m) | |
|---|---|
DigiKey Part Number | 4613-RG55-SF-NM(QTY:3m)-ND |
Manufacturer | |
Manufacturer Product Number | RG55-SF -NM(QTY:3m) |
Description | COAX CBL SMA TO N-TYPE 9.9' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N-Type RG-55 119.0" (3.0m) 9.9' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | SMA to N-Type | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 119.0" (3.0m) 9.9' | |
Cable Type | RG-55 | |
Cable Impedance | 50 Ohms | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €58.96000 | €58.96 |
| 10 | €54.11600 | €541.16 |
| 25 | €49.47760 | €1,236.94 |
| Unit Price without VAT: | €58.96000 |
|---|---|
| Unit Price with VAT: | €71.93120 |