
RG223-BF-NM(QTY:100m) | |
|---|---|
DigiKey Part Number | 4613-RG223-BF-NM(QTY:100m)-ND |
Manufacturer | |
Manufacturer Product Number | RG223-BF-NM(QTY:100m) |
Description | COAX CBL BNC TO N-TYPE 328.1' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to N-Type RG-223 3937.0" (100.0m) 328.1' |
Datasheet | Datasheet |
Category | 2nd Connector N-Type Plug |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Male |
Packaging Spool | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 3937.0" (100.0m) 328.1' |
Style BNC to N-Type | Cable Type RG-223 |
1st Connector BNC Jack | Cable Impedance 50 Ohms |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €424.13000 | €424.13 |
| 10 | €404.84400 | €4,048.44 |
| 25 | €385.56560 | €9,639.14 |
| Unit Price without VAT: | €424.13000 |
|---|---|
| Unit Price with VAT: | €517.43860 |