


SMH18A-TP | |
|---|---|
DigiKey Part Number | 353-SMH18A-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMH18A-TP |
Description | TVS DIODE 18VWM 29.2VC SOD123HL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 6.85A Ipp Tvs Diode Surface Mount SOD-123HL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 6.85A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123H | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €0.07446 | €186.15 |
| 5,000 | €0.06721 | €336.05 |
| 7,500 | €0.06352 | €476.40 |
| 12,500 | €0.05936 | €742.00 |
| 17,500 | €0.05690 | €995.75 |
| 25,000 | €0.05451 | €1,362.75 |
| 62,500 | €0.04925 | €3,078.12 |
| 125,000 | €0.04647 | €5,808.75 |
| Unit Price without VAT: | €0.07446 |
|---|---|
| Unit Price with VAT: | €0.09084 |