
RB751S-40DP-TP-HF | |
|---|---|
DigiKey Part Number | 353-RB751S-40DP-TP-HF-ND |
Manufacturer | |
Manufacturer Product Number | RB751S-40DP-TP-HF |
Description | DIODE SCHOTTKY 40V 30MA 0201 |
Customer Reference | |
Detailed Description | Diode 40 V 30mA Surface Mount 0201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 370 mV @ 1 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 500 nA @ 30 V | |
Capacitance @ Vr, F | 2pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0201 | |
Operating Temperature - Junction | 125°C | |
Base Product Number |