
MCGWF011N10YLHE3-TP | |
|---|---|
DigiKey Part Number | 353-MCGWF011N10YLHE3-TPTR-ND - Tape & Reel (TR) 353-MCGWF011N10YLHE3-TPCT-ND - Cut Tape (CT) 353-MCGWF011N10YLHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCGWF011N10YLHE3-TP |
Description | N-CHANNEL MOSFET,DFN3333-8(SWF) |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 65A (Tc) 100W (Tj) Surface Mount DFN3333-8(SWF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 11mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 28 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1386 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 100W (Tj) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN3333-8(SWF) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.99000 | €0.99 |
| 10 | €0.62200 | €6.22 |
| 100 | €0.40880 | €40.88 |
| 500 | €0.31698 | €158.49 |
| 1,000 | €0.28739 | €287.39 |
| 2,000 | €0.26249 | €524.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.23554 | €1,177.70 |
| 10,000 | €0.21889 | €2,188.90 |
| 15,000 | €0.21085 | €3,162.75 |
| Unit Price without VAT: | €0.99000 |
|---|---|
| Unit Price with VAT: | €1.20780 |