
ESDHSLC5V0AE2-TP | |
|---|---|
DigiKey Part Number | 353-ESDHSLC5V0AE2-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESDHSLC5V0AE2-TP |
Description | TVS DIODE 5VWM 12VC 0201A |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 0201-A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 60W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.02180 | €218.00 |
| 20,000 | €0.01961 | €392.20 |
| 30,000 | €0.01849 | €554.70 |
| 50,000 | €0.01724 | €862.00 |
| 70,000 | €0.01649 | €1,154.30 |
| 100,000 | €0.01577 | €1,577.00 |
| 250,000 | €0.01418 | €3,545.00 |
| 500,000 | €0.01320 | €6,600.00 |
| Unit Price without VAT: | €0.02180 |
|---|---|
| Unit Price with VAT: | €0.02660 |