Similar
Similar
Similar
Similar
Similar
Similar



BZT52C39T-TP | |
|---|---|
DigiKey Part Number | BZT52C39T-TPMSTR-ND - Tape & Reel (TR) BZT52C39T-TPMSCT-ND - Cut Tape (CT) BZT52C39T-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C39T-TP |
Description | DIODE ZENER 39V 200MW SOD523 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 130 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 27.3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.07800 | €0.78 |
| 100 | €0.04830 | €4.83 |
| 500 | €0.03492 | €17.46 |
| 1,000 | €0.03057 | €30.57 |
| 2,000 | €0.02689 | €53.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | €0.02115 | €169.20 |
| 16,000 | €0.01894 | €303.04 |
| 24,000 | €0.01781 | €427.44 |
| 40,000 | €0.01654 | €661.60 |
| 56,000 | €0.01579 | €884.24 |
| 80,000 | €0.01506 | €1,204.80 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.15860 |



