


BZT52C10SHE3-TP | |
|---|---|
DigiKey Part Number | 353-BZT52C10SHE3-TPTR-ND - Tape & Reel (TR) 353-BZT52C10SHE3-TPCT-ND - Cut Tape (CT) 353-BZT52C10SHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C10SHE3-TP |
Description | DIODE ZENER 10V 200MW SOD323 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 200 mW ±5% Surface Mount SOD-323 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.12700 | €1.27 |
| 100 | €0.07930 | €7.93 |
| 500 | €0.05812 | €29.06 |
| 1,000 | €0.05127 | €51.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.04253 | €127.59 |
| 6,000 | €0.03811 | €228.66 |
| 9,000 | €0.03586 | €322.74 |
| 15,000 | €0.03332 | €499.80 |
| 21,000 | €0.03182 | €668.22 |
| 30,000 | €0.03036 | €910.80 |
| 75,000 | €0.02715 | €2,036.25 |
| 150,000 | €0.02517 | €3,775.50 |
| 300,000 | €0.02367 | €7,101.00 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.25620 |
