2SD880-GR-BP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1,039
Unit Price: €1.33000
Datasheet
Bipolar (BJT) Transistor NPN 60 V 3 A 3MHz 1.5 W Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 60 V 3 A 3MHz 1.5 W Through Hole TO-220AB
TO-220-3
Micro Commercial Components Corporate Video

2SD880-GR-BP

DigiKey Part Number
2SD880-GR-BP-ND
Manufacturer
Manufacturer Product Number
2SD880-GR-BP
Description
TRANS NPN 60V 3A TO-220AB
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 3 A 3MHz 1.5 W Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
1V @ 300mA, 3A
Current - Collector Cutoff (Max)
100µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
150 @ 500mA, 5V
Power - Max
1.5 W
Frequency - Transition
3MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable