


1.5KE250CA-TP | |
|---|---|
DigiKey Part Number | 1.5KE250CA-TPMSTR-ND - Tape & Reel (TR) 1.5KE250CA-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE250CA-TP |
Description | TVS DIODE 214VWM 344VC DO201AE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 344V Clamp Ipp Tvs Diode Through Hole DO-201AE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 214V | |
Voltage - Breakdown (Min) | 237V | |
Voltage - Clamping (Max) @ Ipp | 344V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AE, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.75000 | €0.75 |
| 10 | €0.61200 | €6.12 |
| 100 | €0.45690 | €45.69 |
| 500 | €0.37312 | €186.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | €0.33684 | €404.21 |
| 2,400 | €0.32130 | €771.12 |
| 3,600 | €0.31487 | €1,133.53 |
| 6,000 | €0.28564 | €1,713.84 |
| 12,000 | €0.28081 | €3,369.72 |
| Unit Price without VAT: | €0.75000 |
|---|---|
| Unit Price with VAT: | €0.91500 |