165 F (EDLC) Supercapacitor 48 V Module 6mOhm 3000 Hrs @ 65°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMOD0165 P048 C0B

DigiKey Part Number
589-BMOD0165P048C0B-ND
Manufacturer
Manufacturer Product Number
BMOD0165 P048 C0B
Description
48V 165F CAPACITOR MODULE
Customer Reference
Detailed Description
165 F (EDLC) Supercapacitor 48 V Module 6mOhm 3000 Hrs @ 65°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Maxwell Technologies
Series
-
Packaging
Box
Part Status
Discontinued at DigiKey
Capacitance
165 F
Tolerance
-
Voltage - Rated
48 V
ESR (Equivalent Series Resistance)
6mOhm
Lifetime @ Temp.
3000 Hrs @ 65°C
Grade
-
Qualification
-
Termination
Screw Terminals
Mounting Type
Chassis Mount
Package / Case
Module
Lead Spacing
-
Size / Dimension
16.457" L x 7.638" W (418.00mm x 194.00mm)
Height - Seated (Max)
7.047" (179.00mm)
Operating Temperature
-40°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.