


XRP7740ILBTR-F | |
|---|---|
DigiKey Part Number | XRP7740ILBTR-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XRP7740ILBTR-F |
Description | IC REG 5OUT BUCK/LNR SYNC 40TQFN |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 5 Output Step-Down (Buck) Synchronous (4), Linear (LDO) (1) 1.5MHz 40-TQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | XRP7740ILBTR-F Models |
Category | Voltage/Current - Output 3 Controller |
Manufacturer MaxLinear, Inc. | w/LED Driver No |
Series | w/Supervisor No |
Packaging Tape & Reel (TR) | w/Sequencer Yes |
Part Status Obsolete | Voltage - Supply 6.5V ~ 20V |
Topology Step-Down (Buck) Synchronous (4), Linear (LDO) (1) | Operating Temperature -40°C ~ 125°C |
Number of Outputs 5 | Mounting Type Surface Mount |
Frequency - Switching 1.5MHz | Package / Case 40-WFQFN Exposed Pad |
Voltage/Current - Output 1 Controller | Supplier Device Package 40-TQFN (6x6) |
Voltage/Current - Output 2 Controller | Base Product Number |









