
XR16M890IM48-0C-EB | |
|---|---|
DigiKey Part Number | 1016-1607-ND |
Manufacturer | |
Manufacturer Product Number | XR16M890IM48-0C-EB |
Description | EVAL BOARD FOR XR16M890IM48 |
Customer Reference | |
Detailed Description | XR16M890IM48 - UART Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function UART |
Manufacturer MaxLinear, Inc. | Embedded No |
Packaging Box | Utilized IC / Part XR16M890IM48 |
Part Status Obsolete | Contents Board(s) |
Type Interface | Base Product Number |