


MAX30208CLB+ | |
|---|---|
DigiKey Part Number | MAX30208CLB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX30208CLB+ |
Description | IC TEMP SENSOR |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local 0°C ~ 70°C 16 b 10-LGA (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MAX30208CLB+ Models |
Category | Features Standby Mode |
Manufacturer Analog Devices Inc./Maxim Integrated | Accuracy - Highest (Lowest) ±0.1°C (±0.15°C) |
Packaging Tray | Test Condition 30°C ~ 50°C (0°C ~ 70°C) |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local 0°C ~ 70°C | Package / Case 10-VFLGA |
Output Type I2C | Supplier Device Package 10-LGA (2x2) |
Voltage - Supply 1.7V ~ 3.6V | Base Product Number |
Resolution 16 b |


